ATE Electronics RB50/3.3 High power resistor 3.3 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/3.3
EAN-13
2050000105890
Order Code
18-6694
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ATE Electronics RB50/3.3 is a high power wire-wound resistor designed to deliver a resistance value of 3.3 ohms with a power rating of 50 watts and tolerance of 5%. This axially leaded component, measuring 50mm in length, 16mm in width, and 16mm in height, is built for high current applications requiring robust performance and stability. The design utilises resistance wire, making it ideal for use in various power and industrial applications, such as power supplies, motor drives, and current sensing circuits, where thermal management and efficiency are critical. As an integral part of passive components, this resistor is suited for environments demanding durable and reliable high power dissipation. The product is identifiable by the European Article Number 2050000105890, ensuring precise specification and sourcing.
Type High power Resistor
Resistance 3.3Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot