ATE Electronics RB50/2.7 Resistor 2.7 Ω Axial lead 50 W 5% High power 1 pc

MPN
RB50/2.7
EAN-13
2050000105883
Order Code
18-6693
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.67
10+ £4.29
100+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

ATE Electronics RB50/2.7 is a high-power wire-wound resistor designed to deliver reliable performance in demanding applications. This component offers a resistance value of 2.7 ohms with a power rating of 50 watts and a tolerance of 5%, making it suitable for high-current applications where stability and precision are crucial. Featuring an axially leaded construction with dimensions of 50x16x16 mm, the RB50/2.7 is ideal for use in power supplies, audio engineering, and other electronic circuits requiring robust performance and high thermal capacity. Its wire-wound design ensures optimal heat dissipation and durability, making it a preferred choice for engineers dealing with high impedance and power regulation challenges.
Type High power Resistor
Resistance 2.7Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot