ATE Electronics RB50/2.2 high power resistor 2.2 Ohm axial lead 50W 5% 1 pc

MPN
RB50/2.2
EAN-13
2050000105876
Order Code
18-6692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

ATE Electronics RB50/2.2 is a high power resistor designed for robust performance and reliability in demanding environments. This wire-wound resistor features a resistance of 2.2 ohms and a power rating of 50 watts, with a tolerance of 5%, making it suitable for applications that require precise power control and resistance stability. Housed in an axially leaded package with dimensions of 50x16x16mm, it efficiently dissipates heat, allowing for high power applications. Common engineering applications for this resistor include power supplies, motor drives, and other high-power circuits where reliable resistance is crucial. Its construction supports its use in both industrial and commercial settings where durability and precision are paramount.
Type High power Resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Width 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot