ATE Electronics RB50/1000 High power resistor 1 kΩ Axial lead 50 W 5% 1 pc

MPN
RB50/1000
EAN-13
2050000105999
Order Code
18-6688
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ATE Electronics RB50/1000 is a high-power resistor featuring a resistance value of 1 kO and designed to handle up to 50 watts of power. This wire-wound resistor is characterised by its robust construction and dependable performance, with an axial lead configuration that allows for easy integration into various circuit designs. It boasts a tolerance of 5%, ensuring accurate resistance within specified parameters. With dimensions of 50x16x16 mm, this component is suitable for use in high-power applications such as power supplies, amplifiers, and other electronic systems requiring reliable resistance in high-current environments. The RB50/1000 is particularly useful in scenarios where high impedance and thermal management are critical, making it an essential component in the realm of passive electronic components.
Type High power Resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot