ATE Electronics RB50/10 High power resistor 10 Ω Axial lead 50 W 5 % 1 pc

MPN
RB50/10
EAN-13
2050000105951
Order Code
18-6686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.67
10+ £4.29
100+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

ATE Electronics RB50/10 is a high power resistor featuring an axial lead design, suitable for applications requiring a resistance of 10 ohms with a tolerance of 5%. This wire-wound resistor can dissipate up to 50 watts of power, making it an ideal component for demanding applications where high power handling and thermal stability are essential. With a compact size of 50x16x16mm, the RB50/10 is perfectly suited for integration into various electronic systems, providing reliable operation in power supplies, amplifiers, and motor control circuits. The use of resistance wire in its construction ensures durability and consistent performance throughout the component's lifespan. Designed for engineers, this resistor adheres to stringent specifications, facilitating its use in professional and industrial environments.
Type High power Resistor
Resistance 10Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot