ATE Electronics RB50/1.8 High power resistor 1.8 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/1.8
EAN-13
2050000105869
Order Code
18-6685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

ATE Electronics RB50/1.8 is a high power resistor designed specifically for demanding applications, featuring a resistance of 1.8 ohms with a 5% tolerance, suitable for environments requiring precise impedance management. This wire-wound resistor offers robust performance with a power rating of 50 watts, making it ideal for use in power electronics, industrial equipment, and high-frequency circuits where reliable heat dissipation is critical. Measuring 50 x 16 x 16 mm, the resistor has axially oriented leads, facilitating ease of integration into various electronic assemblies. The RB50/1.8 is identified by its European Article Number (EAN) 2050000105869 and represents one of the superior passive components available in the market for engineers seeking high dependability in their designs.
Type High power Resistor
Resistance 1.8Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot