ATE Electronics RB50/1.5 High power resistor 1.5 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/1.5
EAN-13
2050000105852
Order Code
18-6684
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

ATE Electronics RB50/1.5 is a robust high power resistor designed for demanding applications, featuring a resistance value of 1.5 ohms with a power rating of 50 watts and a tolerance of 5%. This axial lead wire-wound resistor measures 50x16x16 mm, making it suitable for integration into limited spaces while providing reliable performance in heat dissipation scenarios. The RB50/1.5 is ideal for use in power supplies, motor control circuits, and industrial equipment where high power handling and precise resistance are essential. As part of the passive components category, this resistor is characterised by its ability to manage significant electrical load, making it a crucial component for engineers seeking stability in high current environments. The engineering design incorporates a rugged construction to endure high thermal and mechanical stress, extending the component's longevity and maintaining consistent resistance values.
Type High power Resistor
Resistance 1.5Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot