ATE Electronics RB50/1.2 High power resistor Axial lead 1.2 Ω 50 W 5% 1 pc

MPN
RB50/1.2
EAN-13
2050000105845
Order Code
18-6683
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

ATE Electronics RB50/1.2 is a high power wire-wound resistor designed to handle a power rating of 50 watts with 5% tolerance. Featuring an axial lead configuration, it offers a resistance value of 1.2 ohms and measures 50 x 16 x 16 millimetres, making it suitable for integration into various electronic circuits requiring precise resistance and high power dissipation. This component is ideal for use in industrial applications, such as power supplies, motor controls, and audio amplifiers, where robust performance and reliability are critical. The resistor's construction with resistance wire ensures stable operation under high-stress conditions, making it a valued choice among passive components in both prototype and production environments.
Type High power Resistor
Resistance 1.2Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot