ATE Electronics RB50/0.82 Power Resistor 0.82 Ohm 50W non-inductive

MPN
RB50/0.82
EAN-13
2050000105821
Order Code
18-6681
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

ATE Electronics RB50/0.82 is a high-power non-inductive wire-wound resistor designed for precise resistance applications with a resistance of 0.82 ohms and a power rating of 50 watts. This axially leaded component features dimensions of 50x16x16mm, making it suitable for compact installations where efficient heat dissipation and reliability are crucial. With a tolerance of 5%, it is ideal for use in industries where precision is essential, such as power distribution systems, audio applications, and testing equipment. This resistor provides stability and performance under varying load conditions, making it a preferred choice in high power and high impedance circuit applications.
Type High power Resistor
Resistance 0.82Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot