ATE Electronics RB50/0.39 Power Resistor 0.39 Ohm 50W high power rating

MPN
RB50/0.39
EAN-13
2050000105807
Order Code
18-6680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

ATE Electronics RB50/0.39 is a power resistor with robust specifications, designed for demanding electrical and electronic applications. This wire-wound resistor exhibits a nominal resistance of 0.39 ohms and is capable of handling a high power output of 50 watts, with a tolerance of 5%. Constructed with durable resistance wire, the resistor's dimensions are 50 mm in length, 16 mm in width, and 16 mm in height, featuring axially leaded terminations for reliable circuit integration. It is suitable for applications requiring stable performance under high current conditions, such as power supplies and industrial power electronic devices. With the European Article Number EAN-2050000105807, the RB50/0.39 serves as an essential component in the development and implementation of power management systems.
Type High power Resistor
Resistance 0.39Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot