ATE Electronics RB50/0.33 RB50/0.33 Power Resistor 0.33 Ohm 50W Diverse size

MPN
RB50/0.33
EAN-13
2050000105791
Order Code
18-6679
Country of Origin
Italy
View Full Product Range (107)

Discontinued


ATE Electronics RB50/0.33 Power Resistor is engineered for demanding applications requiring stable performance under high power conditions. With a resistance of 0.33 ohms and a power rating of 50 watts, the wire-wound resistor exhibits a tolerance of 5%, ensuring reliable performance across a range of temperatures. Measuring 50x16x16 mm, it features axially leaded terminals allowing for ease of integration into circuit designs. This passive component, also identified by EAN 2050000105791, is ideal for use in high power circuits, power supplies, and amplifiers where robustness and precision are critical. The RB50/0.33 resistor's design is particularly suited for applications that necessitate high impedance and robust thermal management.
Type High power Resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Trustpilot