ATE Electronics RB50/0.27 Power Resistors 50W 0.27 Ohm 5% Flameproof

MPN
RB50/0.27
EAN-13
2050000105784
Order Code
18-6678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

ATE Electronics RB50/0.27 is a power resistor designed for high power applications, featuring a resistance of 0.27 ohms with a tolerance of ±5%. This wire-wound resistor is capable of dissipating 50 watts of power, making it suitable for use in circuits where significant power levels are present. The component's dimensions are 50x16x16 mm, and it is axially leaded, which makes it ideal for through-hole mounting on printed circuit boards. Its flameproof construction enhances safety in applications where high temperatures are a concern. Common applications include power supplies, motor drives, and other electronic circuits that demand high impedance load stability and reliable performance under high-power conditions.
Type High power Resistor
Resistance 0.27Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot