ATE Electronics RB50/0.1 High power resistor 0.1 Ω 50 W 5 % Axial lead

MPN
RB50/0.1
EAN-13
2050000105746
Order Code
18-6676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

ATE Electronics RB50/0.1 is a high power resistor designed for demanding applications requiring robust performance. With a resistance value of 0.1 O, this wire-wound resistor is rated for a power dissipation of 50 watts and maintains a tolerance of 5%, making it suitable for applications where precision is important. The resistor is axially leaded with dimensions of 50x16x16 mm, facilitating easy integration into circuit designs. It is commonly used for current sensing, load testing, and balancing in power supply circuits due to its high power handling capability and low resistance. The product is identifiable by its EAN 2050000105746, ensuring ease of procurement and specification in engineering projects.
Type High power Resistor
Resistance 0.1Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot