ATE Electronics RB250-680R-J-1 Resistor 680R 250W Flameproof Wirewound

MPN
RB250-680R-J-1
EAN-13
2050000848094
Order Code
18-6675
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £52.46 £44.59
10+ £42.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ATE Electronics RB250-680R-J-1 is a high-power resistor engineered for demanding applications where effective heat dissipation and reliability are paramount. This resistor is a 680-ohm wirewound component capable of handling up to 250 watts of power, making it suitable for use in high-impedance circuits and applications requiring robust load handling capabilities. Its flameproof design ensures safety under high thermal stress, making it ideal for use in industrial electronics, power supplies, and testing equipment where safety and longevity are critical. Designed with precision, the RB250-680R-J-1 resistor uses resistance wire to achieve stable performance in environments where high heat and power loads are constant factors.
Type High power Resistor
Resistance 680Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 76mm

Reviews

Be the first to submit a review

Trustpilot