ATE Electronics RB250-1R0-J-1 power resistor 1 Ohm 250W flameproof cement

MPN
RB250-1R0-J-1
EAN-13
2050000848056
Order Code
18-6673
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £59.43 £50.52
10+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ATE Electronics RB250-1R0-J-1 is designed as a high power resistor, specifically engineered to deliver robust performance with a resistance value of 1 Ohm at 250 watts. This power resistor features a flameproof cement composition, ensuring enhanced safety and reliability even in high-temperature environments, making it an optimal choice for applications that demand stringent safety standards. The RB250-1R0-J-1 is ideal for use in load testing, power management systems, and circuit protection due to its ability to handle significant power loads with high precision and stability. Its construction using high-quality resistance wire contributes to its durability and effectiveness in various demanding industrial and engineering settings.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Width 76mm

Reviews

Be the first to submit a review

Trustpilot