ATE Electronics RB25/8.2 High power resistor 8.2 Ω Axial lead 25W 5% 1pc

Image Representative of Range

ATE Electronics RB25/8.2 High power resistor 8.2 Ω Axial lead 25W 5% 1pc

MPN
RB25/8.2
EAN-13
2050000105661
Order Code
18-6669
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

ATE Electronics RB25/8.2 is a high power resistor with an impedance of 8.2 ohms, designed to handle power dissipation of up to 25 watts, and possesses a tolerance of 5%. This wirewound resistor features axial leads and measures 27 mm in length, 14 mm in width, and 14 mm in height, making it suitable for a variety of electronic applications requiring efficient heat dissipation. Its robust construction makes it ideal for use in power supply circuits, audio equipment, and industrial machinery, where precise resistance is critical for performance stability. Identified by EAN 2050000105661, this resistor serves as a dependable passive component within a wide array of electrical engineering projects, offering reliability in applications that demand consistent power management.
Type High power Resistor
Resistance 8.2Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot