ATE Electronics RB25/7-6R8-J Power Resistors 6.8 Ohm 25W Axial Leaded

MPN
RB25/7-6R8-J
EAN-13
2050004989151
Order Code
18-6667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.38
10+ £3.16
100+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

ATE Electronics RB25/7-6R8-J power resistors are designed for high-power applications requiring robust performance and reliability. Featuring a resistance of 6.8 ohms, these axial leaded resistors can handle power dissipation up to 25 watts, making them ideal for situations where efficient heat management and high power handling are crucial. Constructed with precision resistance wire, they offer consistent high impedance, making them suitable for use in power electronics, current limiting applications, and motor control circuits. The RB25/7-6R8-J is equally suited for both industrial and consumer electronics where stability and performance are priorities.
Type High power Resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 25W
Content 1
Dimensions (L x W x H) 69 x 27.7 x 14 mm
Height 14mm
Insulation Resistance 10000MΩ
Length 69mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 550
Width 27.7mm

Reviews

Be the first to submit a review

Trustpilot