ATE Electronics RB25/6.8 High power resistor 6.8 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/6.8 High power resistor 6.8 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/6.8
EAN-13
2050000105654
Order Code
18-6664
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

ATE Electronics RB25/6.8 is a high-power wirewound resistor designed to deliver a consistent resistance of 6.8 ohms with a power rating of 25 watts and a tolerance of 5%. This resistor is constructed with axial leads, providing an efficient and reliable connection for various electronic applications, and measures 27mm in length and 14mm in both width and height, making it compact for its power capacity. Engineered for high-impedance circuits, the resistor is typically utilised in applications requiring effective power dissipation and thermal management, such as in power supply units, amplifiers, and industrial machinery circuits. The RB25/6.8, marked with the EAN code 2050000105654, is part of ATE Electronics' range of passive components, specifically within their wire-wound resistor category, highlighting its robustness and suitability for demanding electronic environments.
Type High power Resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot