ATE Electronics RB25/470 High power resistor 470 Ω 25 W Axial lead 5% 1 pc

Image Representative of Range

ATE Electronics RB25/470 High power resistor 470 Ω 25 W Axial lead 5% 1 pc

MPN
RB25/470
EAN-13
2050000105708
Order Code
18-6661
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

ATE Electronics RB25/470 is a high power resistor with a nominal resistance of 470 ohms and a power rating of 25 watts. It is constructed as a wirewound resistor, designed for durability and efficient heat dissipation, featuring an axial lead configuration for straightforward integration into various electronic circuits. With dimensions of 27x14x14 mm, it is well-suited for applications requiring robust performance under high-power conditions, such as power supplies, motor controllers, and audio equipment. The resistor boasts a 5% tolerance, making it an ideal choice for engineers seeking reliable and precise resistance in demanding environments. Its high impedance and wire compatibility underscore its utility in both passive component assemblies and high-impedance circuit designs.
Type High power Resistor
Resistance 470Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot