ATE Electronics RB25/3.9 High power resistor 3.9 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/3.9 High power resistor 3.9 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/3.9
EAN-13
2050000105623
Order Code
18-6659
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

ATE Electronics RB25/3.9 is a high power resistor designed with a resistance value of 3.9 ohms and capable of handling a power rating of 25 watts with a tolerance of 5%. Featured in an axial lead configuration, this wirewound resistor measures 27x14x14 mm, providing reliable performance for applications requiring significant energy dissipation. As a passive component found within the category of high-end power resistors, it is particularly suitable for use in various industrial and electronic applications where stable resistance levels are critical under high power conditions, such as power supplies, motor drives, and audio equipment. The component's structure utilises resistance wire to ensure stability and longevity, making it an ideal choice for engineering contexts demanding precise resistance control. Identified by its EAN 2050000105623, the RB25/3.9 is an essential component in any robust power management system.
Type High power Resistor
Resistance 3.9Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot