ATE Electronics RB25/3.3 high power resistor 3.3 Ω axial lead 25 W 5% 1 piece

Image Representative of Range

ATE Electronics RB25/3.3 high power resistor 3.3 Ω axial lead 25 W 5% 1 piece

MPN
RB25/3.3
EAN-13
2050000105616
Order Code
18-6658
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

ATE Electronics RB25/3.3 is a high power wirewound resistor distinguished for its robust construction and reliable performance. With an impedance of 3.3 O and a power rating of 25 W, it achieves ±5% tolerance, making it an optimal choice for high-power applications requiring precision and durability. The resistor features axial lead configuration, with dimensions of 27 mm in length, 14 mm in width, and 14 mm in height, facilitating convenient integration into various circuit designs. Its application spans industrial and electronic equipment where it functions effectively in power conversion, motor drives, and load testing environments. Identified by EAN 2050000105616, this component is a crucial addition to passive component assemblies focused on managing high-power electrical loads.
Type High power Resistor
Resistance 3.3Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot