ATE Electronics RB25/2.7 High power resistor 2.7 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/2.7 High power resistor 2.7 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/2.7
EAN-13
2050000105609
Order Code
18-6657
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

ATE Electronics RB25/2.7 is a high power wirewound resistor featuring a resistance of 2.7 ohms and a power rating of 25 watts, with a tolerance of 5 percent. It is designed with axial leads, making it a suitable choice for applications requiring reliable performance and efficient heat dissipation within compact spaces. The dimensions of 27x14x14mm enable its integration into various electronic configurations, particularly where high impedance control is necessary. Typical applications include power supply units, amplifiers, and circuitry requiring precision in resistance under high power conditions. The part is identified by its EAN 2050000105609, ensuring ease of procurement for engineers and purchasing departments alike.
Type High power Resistor
Resistance 2.7Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot