ATE Electronics RB25/10000 Power Resistors, grey, ceramic, 10000 Ohms, 420 mm

Image Representative of Range

ATE Electronics RB25/10000 Power Resistors, grey, ceramic, 10000 Ohms, 420 mm

MPN
RB25/10000
EAN-13
2050000105739
Order Code
18-6653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

ATE Electronics RB25/10000 power resistors are high-quality passive components engineered to deliver reliable performance in demanding applications. This wire-wound resistor, identified by EAN 2050000105739, offers a resistance of 10,000 ohms with a tolerance of 5% and a power rating of 25 watts. The resistor employs a durable ceramic material and features axial wiring, with dimensions measuring 27 mm in length, 14 mm in width, and 14 mm in height. The RB25/10000 is particularly suitable for high-power applications, such as power supplies, audio equipment, and industrial systems where precision and high impedance are critical. Its robust construction ensures long-term stability and resistance to thermal and mechanical stress.
Type High power Resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot