ATE Electronics RB25/1000 High power resistor 1kΩ Axial lead 25W 5% 1pcs

Image Representative of Range

ATE Electronics RB25/1000 High power resistor 1kΩ Axial lead 25W 5% 1pcs

MPN
RB25/1000
EAN-13
2050000105715
Order Code
18-6652
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

ATE Electronics RB25/1000 is a high-power wirewound resistor designed for demanding applications requiring reliable high impedance at 1 kO with a tolerance of 5%. This axial lead component, identified by EAN 2050000105715, is rated for 25 watts of power dissipation and is encapsulated within a robust body measuring 27x14x14 mm, ensuring stability and durability in circuit implementations. Utilised primarily in power regulation, voltage division, and current limiting circuits, the RB25/1000 excels in environments where consistent performance is crucial, such as in industrial machinery and electronic load banks. Renowned for its efficiency and reliability, this resistor is a staple in any engineer's array of passive components for managing heat and energy distribution within an electrical system.
Type High power Resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot