ATE Electronics RB25/10 High power resistor 10 Ω 25 W 5% Axial lead

Image Representative of Range

ATE Electronics RB25/10 High power resistor 10 Ω 25 W 5% Axial lead

MPN
RB25/10
EAN-13
2050000105678
Order Code
18-6650
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

ATE Electronics RB25/10 is a high-power resistor engineered for demanding electrical applications, offering a resistance of 10 ohms with a power rating of 25 watts and a tolerance of 5%. This wire-wound resistor, identifiable by its EAN 2050000105678, features an axial lead configuration and compact dimensions of 27x14x14mm, making it suitable for use in various electronic circuits where moderate heat dissipation and high impedance are required. Typically employed in power supplies, audio equipment, and industrial automation systems, the RB25/10 provides reliable performance in stabilising and controlling current flow, ensuring electrical stability across a wide range of applications. Designed by ATE Electronics, this component is a crucial part of any assembly involving passive components, particularly where resistance and durability are crucial.
Type High power Resistor
Resistance 10Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot