ATE Electronics RB25/1.8 high power resistor 1.8 Ω axial lead 25 W 5%

Image Representative of Range

ATE Electronics RB25/1.8 high power resistor 1.8 Ω axial lead 25 W 5%

MPN
RB25/1.8
EAN-13
2050000105586
Order Code
18-6649
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

ATE Electronics RB25/1.8 is a high power wirewound resistor featuring a resistance of 1.8 ohms and a power rating of 25 watts with a tolerance of 5%. This robust component is designed with axial leads, ensuring secure and straightforward integration into circuits, measuring 27x14x14 mm in size. Its durable construction with resistance wire makes it suitable for high impedance applications where reliability and heat dissipation are crucial. Typically utilised in power supplies, motor drives, and in areas requiring effective current limiting and stable performance under substantial electrical loads, the RB25/1.8 excels in environments demanding high precision and power handling. Its compliance with wire-wound resistor standards underscores its capability to maintain performance even under demanding conditions.
Type High power Resistor
Resistance 1.8Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot