ATE Electronics RB25/1.5 High power resistor 1.5 Ω Axial lead 25 W 5%

Image Representative of Range

ATE Electronics RB25/1.5 High power resistor 1.5 Ω Axial lead 25 W 5%

MPN
RB25/1.5
EAN-13
2050000105579
Order Code
18-6648
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

ATE Electronics RB25/1.5 is a high power resistor designed for precision applications, offering 1.5 ohms of resistance with a 5% tolerance. This component is built as a wirewound resistor, capable of handling up to 25 watts of power, making it suitable for circuits that require effective dissipation of heat while maintaining stability. Constructed with axial leads, it measures 27x14x14mm, fitting seamlessly into a variety of electronic assemblies. Due to its robust design, this resistor is commonly employed in industrial electronics, power supplies, and audio equipment, where it provides reliable resistance control under high current conditions. The product carries the European Article Number (EAN) 2050000105579, ensuring assured identification and compliance with industry standards.
Type High power Resistor
Resistance 1.5Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot