ATE Electronics RB25/1-4R7-J-1 Power Resistor High Precision 4.7 Ohm

Image Representative of Range

ATE Electronics RB25/1-4R7-J-1 Power Resistor High Precision 4.7 Ohm

MPN
RB25/1-4R7-J-1
EAN-13
2050000105630
Order Code
18-6655
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

ATE Electronics RB25/1-4R7-J-1 is a high precision power resistor designed for applications requiring stable resistance under high power conditions. This robust wirewound resistor offers a resistance of 4.7 ohms with a tolerance of 5%, and it is capable of handling up to 25 watts of power, making it suitable for high impedance and high power applications. Featuring an axial lead configuration, the resistor measures 27x14x14 mm and is constructed to deliver reliable performance in demanding electrical circuits, such as power supply and conversion, audio frequency, and industrial control systems. Its construction ensures heat dissipation and minimises resistance drift, ideal for engineers seeking dependable components in passive circuit design. The product is catalogued with the EAN 2050000105630 and is a component of ATE Electronics' extensive line of wirewound resistors, noted for their precise specifications and durability.
Type High power Resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot