ATE Electronics RB25/1.2 High power resistor 1.2 Ω Axial lead 25 W 5 % 1 pc

Image Representative of Range

ATE Electronics RB25/1.2 High power resistor 1.2 Ω Axial lead 25 W 5 % 1 pc

MPN
RB25/1.2
EAN-13
2050000105562
Order Code
18-6647
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £2.96
10+ £2.73
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

ATE Electronics RB25/1.2 is a high power resistor with a resistance of 1.2 ohms, designed to handle up to 25 watts of power with a tolerance of 5%. This wirewound resistor features axial leads, making it suitable for through-hole mounting in various electronic circuits. With dimensions of 27mm in length, 14mm in width, and 14mm in height, it is part of the passive components category and is particularly adept for applications requiring high power dissipation, such as power supplies, amplifiers, and motor control systems. The resistor's robust wirewound construction ensures reliability and stability under demanding conditions, making it an essential component for both industrial and consumer electronics. Additionally, it carries an EAN code of 2050000105562, facilitating easy identification and procurement.
Type High power Resistor
Resistance 1.2Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot