ATE Electronics RB25/0.82 RB25 Power Resistor 0.82 Ohm High Power Rating

Image Representative of Range

ATE Electronics RB25/0.82 RB25 Power Resistor 0.82 Ohm High Power Rating

MPN
RB25/0.82
EAN-13
2050000105548
Order Code
18-6645
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

ATE Electronics RB25/0.82 is a power resistor with an impressive power rating of 25 watts, designed specifically for high power applications where reliability and precision are paramount. This wire-wound resistor offers a resistance of 0.82 ohms with a tolerance of ±5%, ensuring consistent performance in demanding environments. Its compact dimensions of 27x14x14mm, coupled with axially wired leads, allow for efficient integration into various electronic assemblies. Typically utilised in power supply units, amplifiers, and motor control circuits, the RB25/0.82 is ideal for ensuring stable performance under conditions of fluctuating electrical loads. Engineered by ATE Electronics, this component is a robust solution for applications requiring durable and reliable passive components.
Type High power Resistor
Resistance 0.82Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot