ATE Electronics RB25/0.18 421146 Power Resistors 25W 0.18 Ohm 5pct Axial

ATE Electronics RB25/0.18 421146 Power Resistors 25W 0.18 Ohm 5pct Axial

Order Code:

18-6640

Brand: ATE Electronics MPN: RB25/0.18 EAN-13: 2050000105463

Discontinued


ATE Electronics RB25/0.18 is a high-power wirewound resistor designed for demanding applications, offering a resistance of 0.18 ohms with a power rating of 25 watts and a tolerance of 5%. This axial resistor, identified by the alternate description 421146, measures 27 mm by 14 mm by 14 mm, suitable for high-current and voltage environments where efficient heat dissipation is critical. Engineered for reliability and precision, the RB25/0.18 is ideal for use in power supply circuits, amplifier stages, and other electronic systems requiring stable performance under fluctuating conditions. Its robust construction and high impedance capability make it a valuable component in passive circuit configurations where limiting or balancing current flow is essential.
Type High power Resistor
Resistance 0.18Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Width 14mm

Trustpilot