Easter Opening Hours and Delivery Dates here
ATE Electronics RB25/0.15 Power Resistor 25W 0.15 Ohms Flameproof

Image Representative of Range

ATE Electronics RB25/0.15 Power Resistor 25W 0.15 Ohms Flameproof

Order Code:

18-6639

Brand: ATE Electronics MPN: RB25/0.15 EAN-13: 2050000105456
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

ATE Electronics RB25/0.15 is a high-performance power resistor engineered for demanding applications requiring precise resistance. This wirewound resistor offers a nominal resistance value of 0.15 ohms with a tolerance of 5%, dissipating up to 25 watts of power, making it suitable for applications where high power dissipation and low resistance are essential. The resistor is designed with a flameproof coating, housed in a compact form factor with dimensions of 27x14x14mm, and features axial leads for ease of mounting in electronic circuits. It is ideal for use in power supply circuits, motor drives, or any system requiring stable, high power dissipation while ensuring safety and reliability. The product, identified by EAN 2050000105456, assures engineers of robust performance in passive component roles.
Type High power resistor
Resistance 0.15Ω
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Product Type High power Resistor
Tolerance ± 5%
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot