ATE Electronics RB25/0.1 High power resistor 0.1 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/0.1 High power resistor 0.1 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/0.1
EAN-13
2050000105418
Order Code
18-6637
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

ATE Electronics RB25/0.1 is a high power wirewound resistor designed for applications requiring precision and durability under high power conditions. With a resistance value of 0.1 ohms, this resistor is capable of handling up to 25 watts of power with a tolerance of 5 per cent, making it suitable for high current applications where stability and heat dissipation are critical. The component features an axial lead configuration, with dimensions of 27 x 14 x 14 mm, facilitating easy installation in various electronic circuits. Typical uses include power supply units, motor controls, and audio amplifiers, where managing energy efficiently is essential. The RB25/0.1 is particularly useful in industrial environments that face high voltage and current levels, showcasing robust construction to ensure reliable performance.
Type High power Resistor
Resistance 0.1Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot