ATE Electronics RB101 High power resistor 100 W 10 kΩ Axial lead 5% 1 pc

MPN
RB101
EAN-13
2050000107290
Order Code
18-6612
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

ATE Electronics RB101 is a high power resistor designed to deliver efficient performance in demanding applications. This wire-wound resistor features a robust precision of 5% and a resistance value of 10 kO, making it suitable for high impedance tasks. With an impressive power rating of 100 watts, the RB101 is housed in a durable form factor measuring 65.5 mm by 27 mm by 26 mm and is equipped with axial leads for easy integration into electronic circuits. Its construction allows for effective dissipation of thermal energy, making it ideal for use in industrial equipment, power supply units, and electronic load applications. As part of the passive components category, this resistor serves crucial roles in controlling current and managing voltage across various electronic systems.
Type High power Resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot