ATE Electronics RB101-8R2-J-1 Resistors 8.2 Ohm 1W axial leads

MPN
RB101-8R2-J-1
EAN-13
2050000107221
Order Code
18-6636
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

ATE Electronics RB101-8R2-J-1 is a wire-wound resistor designed for high-power applications, featuring a resistance of 8.2 Ohm and a power rating of 100 W. The resistor has axially leaded terminals, facilitating easy integration into a range of circuit designs. Its robust construction ensures reliable performance in demanding conditions, often used in power supply circuits, load testing, and electronic filters. With dimensions of 65.5 mm x 27 mm x 26 mm, this component is engineered for applications that require consistent resistance over time and temperature variations. The component's 5% tolerance and high impedance make it suitable for precise power control in industrial and commercial environments.
Type High power Resistor
Resistance 8.2Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot