ATE Electronics RB101-6R8-J-1 Power Resistor High-performance durable design

MPN
RB101-6R8-J-1
EAN-13
2050000107214
Order Code
18-6635
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.06
10+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

ATE Electronics RB101-6R8-J-1 is a robust power resistor designed to handle demanding electrical applications with reliability and efficiency. This wire-wound resistor offers a power rating of 100 W with a tolerance of 5%, and a resistance value of 6.8 ohms. Measuring 65.5x27x26mm, the resistor features an axially leaded configuration, making it suitable for integration into various circuits where high power dissipation and load resistance are required. Typical uses for this component include industrial power supplies, motor drives, and other high-performance electronic systems where heat management and precision resistance are crucial. Complying with standard dimensions, this component provides dependable performance in both laboratory settings and in-field operations.
Type High power Resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot