ATE Electronics RB101-47-J-1 Power Resistors versatile and reliable solution

MPN
RB101-47-J-1
EAN-13
2050000107245
Order Code
18-6631
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

ATE Electronics RB101-47-J-1 is a robust power resistor featuring a resistance value of 47 ohms with a tolerance of 5%, making it an ideal component for applications requiring high power dissipation and reliability. Engineered as a wire-wound resistor, it is encased within dimensions of 65.5 mm x 27 mm x 26 mm, providing a maximum power handling capability of 100 watts. The resistor is axially leaded, facilitating easy incorporation into various electronic circuitry. Typically found in applications such as power supplies, motor drives, and industrial machinery, it serves as a load resistor that can handle substantial current while maintaining performance stability. Its designation under EAN 2050000107245 ensures easy identification and classification within the passive component categories.
Type High power Resistor
Resistance 47Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot