ATE Electronics RB101-3R3-J-1 Power Resistor 3R3 Ohm 1W Flameproof

MPN
RB101-3R3-J-1
EAN-13
2050000107177
Order Code
18-6627
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.91 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

ATE Electronics RB101-3R3-J-1 is a power resistor designed for high power applications, featuring a resistance value of 3.3 ohms and a power rating of 1 watt. This flameproof wire-wound resistor, measuring 65.5mm in length, 27mm in width, and 26mm in height, is constructed with axially leaded terminals, making it suitable for a wide range of high impedance and load management tasks in electronic circuits. Engineered for enhanced safety and reliability, the resistor is ideal for use in situations where high thermal and electrical loads are present, such as in industrial motor drives, power supplies, and automotive electronics. The product is identified by its EAN 2050000107177 and is also known under the alternate description 423076, underscoring its versatility within passive component applications.
Type High power Resistor
Resistance 3.3Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot