ATE Electronics RB101-2R7-J-1 Power Resistor High precision reliable performance

MPN
RB101-2R7-J-1
EAN-13
2050000107160
Order Code
18-6626
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £13.24 £11.25
10+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

ATE Electronics RB101-2R7-J-1 is a high precision power resistor featuring a robust design that ensures reliable performance in demanding applications. This wire-wound resistor is rated at 100 watts with a resistance tolerance of 5% and a nominal resistance of 2.7 ohms, suitable for applications requiring precise regulation of electrical current. Its dimensions of 65.5 x 27 x 26mm make it compact for its power rating, and its axially leaded format allows for easy integration into various electronic assemblies. Commonly used in power supply units, test equipment, and power factor correction applications, this component is well-suited for scenarios where high impedance and thermal stability are essential. The RB101-2R7-J-1, bearing EAN 2050000107160, is an integral part of ATE Electronics’ line-up of durable and efficient passive components.
Type High power Resistor
Resistance 2.7Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot