ATE Electronics RB101-1R5-J-1 Power Resistor 1.5 Ohm 1W Compact Design

MPN
RB101-1R5-J-1
EAN-13
2050000107146
Order Code
18-6623
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.93 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

ATE Electronics RB101-1R5-J-1 is a durable power resistor known for its compact design and reliability in high-power applications. This component features a resistance value of 1.5 ohms and is designed to handle a power rating of 1 watt, making it suitable for various electronics projects. It is housed within dimensions of 65.5 x 27 x 26 mm and employs an axially leaded wire-wound construction, which ensures consistent performance under high loads. The resistor's construction and high impedance properties are ideal for applications such as voltage regulation, power distribution, and current limiting in industrial and consumer electronics. Engineered by ATE Electronics, this resistor combines the benefits of efficiency and precision in a high power load resistor.
Type High power Resistor
Resistance 1.5Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot