ATE Electronics RB101-1R2-J-1 Power Resistors 1R2 Ohms 10W Wirewound

MPN
RB101-1R2-J-1
EAN-13
2050000107139
Order Code
18-6622
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.93 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ATE Electronics RB101-1R2-J-1 power resistors, identified under the European Article Number (EAN) 2050000107139, are precision-engineered components designed for high power applications, offering a resistance of 1.2 ohms with a power rating of 10 watts. These wire-wound resistors feature a durable design with dimensions of 65.5mm by 27mm by 26mm, facilitating efficient heat dissipation and reliability under rigorous operational conditions. Axially leaded, they are part of the passive components category and are specifically constructed for use where high impedance and accuracy are required, such as in load regulation, signal conditioning, and current limiting applications in industrial electronic circuits. Known for their robust construction and ability to withstand substantial power levels, ATE Electronics' resistors are essential in ensuring stable performance in diverse electrical and electronic systems.
Type High power Resistor
Resistance 1.2Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot