ATE Electronics RB101-100-J-1 Power Resistors durable design high reliability

MPN
RB101-100-J-1
EAN-13
2050000107252
Order Code
18-6619
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £12.73 £10.82
10+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

ATE Electronics RB101-100-J-1 power resistors are designed for high reliability and durable performance in demanding applications. With a power rating of 100 watts and a tolerance of 5%, these wire-wound resistors offer a resistance value of 100 ohms, making them suitable for use in high impedance systems and power load applications. Measuring 65.5 x 27 x 26 mm, these resistors are axially leaded, which allows for easy integration into circuit designs where space efficiency is crucial. Typically employed in power dissipation and load testing applications, the RB101-100-J-1 is crafted to withstand significant electrical stress, catering to the needs of environments that require robust and long-lasting components.
Type High power Resistor
Resistance 100Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot