ATE Electronics RB101-0R82-J-1 Power Resistor 0.82 Ohm 3W 5% Through Hole

MPN
RB101-0R82-J-1
EAN-13
2050000107115
Order Code
18-6618
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.89 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ATE Electronics RB101-0R82-J-1 is a precision-engineered power resistor designed for high power dissipation applications. This wire-wound resistor offers a resistance of 0.82 ohm with a power rating of 3 watts and a tolerance of 5%, making it suitable for precise current limiting and voltage division in demanding circuits. With its axially leaded configuration and a compact LxWxH size of 65.5 x 27 x 26 mm, the resistor ensures easy integration into various electronic assemblies. It is particularly beneficial in applications such as load testing, power distribution, and as a load resistor in audio, power supply, and motor drive circuits. Manufactured under exacting standards, the RB101-0R82-J-1 delivers reliable performance for both industrial and commercial electronics applications.
Type High power Resistor
Resistance 0.82Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot