ATE Electronics RB101-0R68-J-1 Power Resistors high precision long life reliable

MPN
RB101-0R68-J-1
EAN-13
2050000107108
Order Code
18-6617
Country of Origin
United Kingdom
View Full Product Range (107)

Discontinued


ATE Electronics RB101-0R68-J-1 is a high precision power resistor specifically designed for demanding applications requiring reliable performance and extended operational life. This wire-wound resistor features a resistance of 0.68 ohms with a power rating of 100 watts and a tolerance of 5%, enclosed in a robust package measuring 65.5 x 27 x 26 mm. The axially leaded design facilitates easy integration into various electronic circuits, making it suitable for use in high-power applications such as load testing, voltage regulation, and current limiting in power supplies. Identified by EAN 2050000107108, this component from ATE Electronics is a vital passive component in systems where stable resistance, durability under high load conditions, and efficient heat dissipation are imperative.
Type High power Resistor
Resistance 0.68Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Trustpilot