ATE Electronics RB101-0R33-J-1 Power Resistor 0R33 value 3W power rating

MPN
RB101-0R33-J-1
EAN-13
2050000107085
Order Code
18-6615
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £11.93 £10.78
10+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 months


ATE Electronics RB101-0R33-J-1 is a robust power resistor designed for demanding applications that require precise resistance control and high power dissipation capabilities. This wire-wound resistor features a resistance value of 0.33 ohms with a power rating of 3 watts, making it ideal for environments where high current operations are crucial. With dimensions measuring 65.5 x 27 x 26 mm and an axially leaded configuration, it is well-suited for integration into power circuits or load testing scenarios. The RB101-0R33-J-1 is commonly employed in industrial settings where it serves critical roles in voltage regulation, current limitation, and circuit protection tasks. Engineered to meet stringent manufacturing standards, this resistor exemplifies ATE Electronics' commitment to quality and reliability in passive component solutions.
Type High power Resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot