ATE Electronics RB101-0R12-J-1 High Power Resistor 0.12Ohm 100W 5%

MPN
RB101-0R12-J-1
EAN-13
2050000107054
Order Code
18-6613
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.91 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ATE Electronics RB101-0R12-J-1 is a high power resistor specifically designed for demanding applications, boasting a resistance of 0.12 ohms with a power rating of 100 watts and a tolerance of 5%. This wire-wound resistor, identified by the EAN 2050000107054, features a robust construction with dimensions of 65.5 x 27 x 26 mm and is axially leaded for secure integration into circuits. Its design maximises performance in environments requiring high current handling and precision resistive applications, making it an ideal choice for use in power supplies, motor drives, and industrial control systems. As a passive component, it is essential for managing energy distribution and reducing current fluctuations, ensuring reliable operation in various electronics systems.
Type High power Resistor
Resistance 0.12Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot