ATE Electronics RB10/1-4K7-J-1 Power Resistor 4.7k Ohm 10W Heat Tolerant

MPN
RB10/1-4K7-J-1
EAN-13
2050000848018
Order Code
18-6610
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

ATE Electronics RB10/1-4K7-J-1 is a high power resistor designed to handle significant thermal stress, making it suitable for demanding electrical environments. With a resistance value of 4.7 kilo-ohms and a power rating of 10 watts, this resistor employs heat-tolerant resistance wire, offering high impedance performance ideal for power supply circuits, industrial equipment, and audio applications. The robust construction of the RB10/1-4K7-J-1 ensures reliability and durability under high temperature conditions, allowing it to maintain stability and consistent performance in high power setups. This component is suitable for use in environments where heat dissipation is crucial, such as in professional audio amplifiers and precision electrical circuits requiring precise resistance control.
Type High power Resistor
Resistance 4.7kΩ
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot