ATE Electronics RB10/1-47R-J-1 Power Resistors 47 Ohm 1% Tolerance

MPN
RB10/1-47R-J-1
EAN-13
2050000847981
Order Code
18-6609
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

ATE Electronics RB10/1-47R-J-1 is a high-performance power resistor designed for precision applications requiring a 47 ohm resistance with an accuracy of 1% tolerance. This component is constructed from premium resistance wire, ensuring consistent performance and excellent reliability under high power conditions. With its robust design, the RB10/1-47R-J-1 power resistor is ideal for use in circuits that demand high impedance control, such as in power supplies, amplifiers, and electronic test equipment. Engineered for stability and durability, it serves critical roles in industrial and commercial electronic systems where precise resistance values are crucial for maintaining the integrity of electrical circuits.
Type High power Resistor
Resistance 47Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot