ATE Electronics RB10/1-33R-J-1 Power Resistors 10W 33Ω 5% Tolerance

MPN
RB10/1-33R-J-1
EAN-13
2050000847974
Order Code
18-6608
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

ATE Electronics RB10/1-33R-J-1 is a power resistor characterised by a nominal resistance of 33 ohms and a tolerance of 5%, designed for high-impedance applications. With a power rating of 10 watts, it is crafted using precision resistance wire ensuring reliable performance under diverse electrical conditions. This resistor is suitable for circuits requiring stable resistance when managing significant power dissipation, ideal for use in power supplies, motor control systems, and audio equipment where precise impedance matching is critical. Its robust construction supports durability and operation in environments subject to thermal and electrical stress.
Type High power Resistor
Resistance 33Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot