ATE Electronics RB10/1-0,47R-J power resistor 0.47 Ohm 10W wirewound type

MPN
RB10/1-0,47R-J
EAN-13
2050000847936
Order Code
18-6603
Country of Origin
Italy

Discontinued


ATE Electronics RB10/1-0,47R-J is a power resistor designed to provide a precise resistance of 0.47 ohms, rated for a power dissipation of up to 10 watts. Utilising wirewound technology, this resistor is characterised by its robust construction and ability to handle high power loads, making it suitable for applications where high stability and reliability are paramount. The RB10/1-0,47R-J is often employed in demanding environments such as power supply units, industrial motor controllers, and audio equipment where precise current limiting and thermal management are required. This component meets the demands for high performance in both commercial and industrial electronic applications.
Type High power Resistor
Resistance 0.47Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Trustpilot